There are no models available for this part yet.
Overview of ISL60002DIH325 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002DIH325Z-TK | Renesas Electronics Corporation | Precision Low Power FGA Voltage References | |
ISL60002DIH325Z-T7A | Renesas Electronics Corporation | Precision Low Power FGA Voltage References |
CAD Models for ISL60002DIH325 by Intersil Corporation
Part Data Attributes for ISL60002DIH325 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOT-23
|
Package Description
|
TO-236-AB, SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.12 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Width
|
1.3 mm
|
Alternate Parts for ISL60002DIH325
This table gives cross-reference parts and alternative options found for ISL60002DIH325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002DIH325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL60002DIH325Z-TK | Precision Low Power FGA Voltage References, SOT23, /Reel | Renesas Electronics Corporation | ISL60002DIH325 vs ISL60002DIH325Z-TK |
Related Parts for ISL60002DIH325
-
ISL60002DIH330Z-T7AVoltage References
-
XTR117AIDGKTOther Analog ICs
-
ISL28127FBZ-T7AOperational Amplifiers
-
ISL6226CASwitching Regulator or Controllers
-
ADV7125KSTZ140Digital to Analog Converters
-
ISL32179EFRZ-TLine Driver or Receivers
-
ISL78307FBEBZLinear Regulator ICs
-
IRF620Power Field-Effect Transistors
-
ISL6119HIBZAPower Management Circuits