Part Details for ISL60002CIH312 by Intersil Corporation
Overview of ISL60002CIH312 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL60002CIH312Z-TK | Renesas Electronics Corporation | Precision Low Power FGA™ Voltage References |
Part Details for ISL60002CIH312
ISL60002CIH312 CAD Models
ISL60002CIH312 Part Data Attributes
|
ISL60002CIH312
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002CIH312
Intersil Corporation
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO3, TO-236-AB, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOT-23 | |
Package Description | TO-236-AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ISL60002CIH312
This table gives cross-reference parts and alternative options found for ISL60002CIH312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002CIH312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6138CEXR12+ | Two Terminal Voltage Reference, 1 Output, 1.2205V, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | ISL60002CIH312 vs MAX6138CEXR12+ |
ISL60002BIH312 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO3, TO-236-AB, SOT-23, 3 PIN | Intersil Corporation | ISL60002CIH312 vs ISL60002BIH312 |
ISL60002CIH312-TK | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO3, PLASTIC, SC-74, MO-178AB, SOT-23, 3 PIN | Intersil Corporation | ISL60002CIH312 vs ISL60002CIH312-TK |
ISL60002DIH312-TK | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO3, PLASTIC, SC-74, MO-178AB, SOT-23, 3 PIN | Intersil Corporation | ISL60002CIH312 vs ISL60002DIH312-TK |
MAX6138CEXR12+T | 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ISL60002CIH312 vs MAX6138CEXR12+T |
CAT8900C125TBGT3 | Precision Analog Voltage Reference, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | ISL60002CIH312 vs CAT8900C125TBGT3 |