ISL60002BIH330Z-TK
Description: Precision Low Power FGA™ Voltage References, SOT23, /Reel

Overview of ISL60002BIH330Z-TK by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL60002BIH330Z-TK Renesas Electronics Corporation Precision Low Power FGA™ Voltage References

Price & Stock for ISL60002BIH330Z-TK by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 20-ISL60002BIH330Z-TKCT-ND
DigiKey IC VREF SERIES 0.03% SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7088
In Stock
  • 1 $6.4400
  • 10 $5.8200
  • 25 $5.5488
  • 100 $4.8181
  • 250 $4.6016
  • 500 $4.1955
  • 1,000 $3.6542
  • 2,000 $3.5188
$3.5188 / $6.4400 Buy Now
DISTI # ISL60002BIH330Z-TK
Avnet Americas V-Ref Precision 3V 7mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL60002BIH330Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1,000 $6.0800
$6.0800 Buy Now
DISTI # 968-ISL60002BIH330ZT
Mouser Electronics Voltage References PBFREE PRECISION 3 0V LW V FGAF 1 0MV RoHS: Compliant 4492
  • 1 $6.4300
  • 10 $5.8100
  • 25 $5.5400
  • 100 $4.8100
  • 250 $4.6000
  • 500 $4.1900
  • 1,000 $3.4400
  • 2,000 $3.4200
$3.4200 / $6.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $3.2700
$3.2700 Buy Now
Renesas Electronics America IC VREF SERIES 0.03% SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) 7088
  • 1 $6.4400
  • 10 $5.8200
  • 25 $5.5488
  • 100 $4.8181
  • 250 $4.6016
  • 500 $4.1955
  • 1,000 $3.6542
  • 2,000 $3.5188
$3.5188 / $6.4400 Buy Now
DISTI # ISL60002BIH330Z-TK
Avnet Silica V-Ref Precision 3V 7mA 3-Pin SOT-23 T/R (Alt: ISL60002BIH330Z-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL60002BIH330Z-TK by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL60002BIH330Z-TK by Renesas Electronics Corporation

ISL60002BIH330Z-TK
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOT23
Package Description
SOP,
Pin Count
3
Manufacturer Package Code
P3.064A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
4 V
Output Voltage-Min
2 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Width
1.3 mm
Want to compare parts?
  1. ISL60002BIH330Z-TK
    Renesas Electronics Corporation
    Precision Low Power FGA™ Voltage References, SOT23, /Reel
    VS

Related Parts for ISL60002BIH330Z-TK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL60002BIH330Z-TK by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL60002BIH330Z-TK by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL60002BIH330Z-TK would you like to use for your alert(s)?
  • Please alert me when ISL60002BIH330Z-TK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL60002BIH330Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL60002BIH330Z-TK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL60002BIH330Z-TK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL60002BIH330Z-TK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL60002BIH330Z-TK by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: