Part Details for ISL60002BIH312-TK by Intersil Corporation
Overview of ISL60002BIH312-TK by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL60002BIH312-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 1.25V, CMOS, PDSO3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5540 |
|
$2.5200 / $2.9700 | Buy Now |
Part Details for ISL60002BIH312-TK
ISL60002BIH312-TK CAD Models
ISL60002BIH312-TK Part Data Attributes
|
ISL60002BIH312-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL60002BIH312-TK
Intersil Corporation
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO3, PLASTIC, SC-74, MO-178AB, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-74, MO-178AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.251 V | |
Output Voltage-Min | 1.249 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ISL60002BIH312-TK
This table gives cross-reference parts and alternative options found for ISL60002BIH312-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL60002BIH312-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL60002BIH312 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.25V, PDSO3, TO-236-AB, SOT-23, 3 PIN | Intersil Corporation | ISL60002BIH312-TK vs ISL60002BIH312 |
ISL60002BIH312Z-TK | Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL60002BIH312-TK vs ISL60002BIH312Z-TK |