ISL59885IS-T7 vs GS1881-CTA feature comparison

ISL59885IS-T7 Rochester Electronics LLC

Buy Now Datasheet

GS1881-CTA Gennum Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC GENNUM CORP
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9022 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm
Supply Voltage-Max (Vsup) 5 V 13.2 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9116 mm
Base Number Matches 1 2
Rohs Code No
Package Equivalence Code SOP8,.25
Supply Current-Max 7 mA

Compare ISL59885IS-T7 with alternatives

Compare GS1881-CTA with alternatives