Part Details for ISL55112IRTZ-T by Intersil Corporation
Overview of ISL55112IRTZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL55112IRTZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL55112IRTZ-T-ND
|
DigiKey | INTERFACE CIRCUIT, CMOS Min Qty: 86 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
937 In Stock |
|
$3.5200 | Buy Now |
DISTI #
86117360
|
Verical | ISL55112IRTZ-T Min Qty: 91 Package Multiple: 1 | Americas - 937 |
|
$3.5875 / $4.1375 | Buy Now |
|
Rochester Electronics | Interface Circuit, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 937 |
|
$2.8700 / $3.3800 | Buy Now |
Part Details for ISL55112IRTZ-T
ISL55112IRTZ-T CAD Models
ISL55112IRTZ-T Part Data Attributes
|
ISL55112IRTZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55112IRTZ-T
Intersil Corporation
SPECIALTY INTERFACE CIRCUIT, QCC24, 5 X 4 MM, ROHS COMPLIANT, PLASTIC, TQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 4 MM, ROHS COMPLIANT, PLASTIC, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N24 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ISL55112IRTZ-T
This table gives cross-reference parts and alternative options found for ISL55112IRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55112IRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISL55112IRTZ | Intersil Corporation | Check for Price | SPECIALTY INTERFACE CIRCUIT, QCC24, 5 X 4 MM, ROHS COMPLIANT, PLASTIC, TQFN-24 | ISL55112IRTZ-T vs ISL55112IRTZ |