-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 18V Pin Electronics Driver/Window Comparator, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100BIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8481
|
Newark | Driver/Window Comparator, 18V, Qfn-72, Logic Type:Driver/Window Comparator, Logic Case Style:Qfn, No. Of Pins:72Pins, Supply Voltage Min:9V, Supply Voltage Max:18V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Renesas ISL55100BIRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1740 |
|
$19.6000 / $24.9000 | Buy Now |
DISTI #
ISL55100BIRZ-ND
|
DigiKey | IC COMP DRVR/WINDOW 18V 72-QFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
5009 In Stock |
|
$17.1159 / $23.9400 | Buy Now |
DISTI #
ISL55100BIRZ
|
Avnet Americas | Driver/Window Comparator 72-Pin QFN EP - Rail/Tube (Alt: ISL55100BIRZ) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$29.2200 | Buy Now |
DISTI #
968-ISL55100BIRZ
|
Mouser Electronics | Special Purpose Amplifiers W/ANNEAL QD 18V PIN RX/TX 12OHM S TYP RoHS: Compliant | 255 |
|
$17.9800 / $23.9400 | Buy Now |
|
Future Electronics | Comparator, Driver IC 72-QFN (10x10) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$17.4600 / $17.8400 | Buy Now |
|
Renesas Electronics America | IC COMP DRVR/WINDOW 18V 72-QFN Min Qty: 1 Container: Tube | 5009 |
|
$17.1159 / $23.9400 | Buy Now |
DISTI #
ISL55100BIRZ
|
Avnet Silica | Driver/Window Comparator 72-Pin QFN EP (Alt: ISL55100BIRZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | QFN-72-EP(10x10) Specialty Logic ROHS | 3 |
|
$24.8779 / $25.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL55100BIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55100BIRZ
Renesas Electronics Corporation
Quad 18V Pin Electronics Driver/Window Comparator, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 72 | |
Manufacturer Package Code | L72.10X10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL55100BIRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55100BIRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55100BIRZ-T | Quad 18V Pin Electronics Driver/Window Comparator, QFN, /Reel | Renesas Electronics Corporation | ISL55100BIRZ vs ISL55100BIRZ-T |