-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Full Duplex, 250kbps Slew Rate Limited With Enable, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4489EIBZ-T | Renesas Electronics Corporation | 5V, Full Duplex, 250kbps Slew Rate Limited With Enable, ±15kV ESD Protected, RS-485/RS-422 Transceiver | |
ISL4489EIBZ | Renesas Electronics Corporation | 5V, Full Duplex, 250kbps Slew Rate Limited With Enable, ±15kV ESD Protected, RS-485/RS-422 Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6970
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Rohs Compliant: Yes |Renesas ISL4489EIBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3449 |
|
$1.2400 / $2.7800 | Buy Now |
DISTI #
57K3937
|
Newark | Rs422,rs485, 5.5V, Soic-14, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:14Pins, Product Range:-Rohs Compliant: Yes |Renesas ISL4489EIBZ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.6800 | Buy Now |
DISTI #
ISL4489EIBZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1542 In Stock |
|
$1.3201 / $4.0400 | Buy Now |
DISTI #
ISL4489EIBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N - Rail/Tube (Alt: ISL4489EIBZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$2.5000 | Buy Now |
DISTI #
968-ISL4489EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 14LD -40+85 5V TRANSC 1TX/1RX 15K E RoHS: Compliant | 1079 |
|
$1.3100 / $1.7100 | Buy Now |
|
Future Electronics | ISL4489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.2900 / $1.4700 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tube | 1542 |
|
$1.3201 / $4.0400 | Buy Now |
DISTI #
ISL4489EIBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N (Alt: ISL4489EIBZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL4489EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4489EIBZ
Renesas Electronics Corporation
5V, Full Duplex, 250kbps Slew Rate Limited With Enable, ±15kV ESD Protected, RS-485/RS-422 Transceiver, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00013 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | -0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.46 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |