Part Details for ISL32740EFBZ-T7 by Renesas Electronics Corporation
Overview of ISL32740EFBZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL32740EFBZ-T7
ISL32740EFBZ-T7 CAD Models
ISL32740EFBZ-T7 Part Data Attributes
|
ISL32740EFBZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32740EFBZ-T7
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for ISL32740EFBZ-T7
This table gives cross-reference parts and alternative options found for ISL32740EFBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32740EFBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32740EFBZ-T7A | Isolated 40Mbps RS-485 PROFIBUS Transceiver; QSOP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL32740EFBZ-T7 vs ISL32740EFBZ-T7A |
ISL32740EFBZ | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Tube | Renesas Electronics Corporation | ISL32740EFBZ-T7 vs ISL32740EFBZ |
ISL32740EFBZ-T | Isolated 40Mbps RS-485 PROFIBUS Transceiver; QSOP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL32740EFBZ-T7 vs ISL32740EFBZ-T |
ISL32740EIBZ-T7 | Line Transceiver | Renesas Electronics Corporation | ISL32740EFBZ-T7 vs ISL32740EIBZ-T7 |
ISL32740EFBZ | Isolated 40Mbps RS-485 PROFIBUS Transceiver; QSOP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | ISL32740EFBZ-T7 vs ISL32740EFBZ |
ISL32740EIBZ | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Tube | Renesas Electronics Corporation | ISL32740EFBZ-T7 vs ISL32740EIBZ |
ISL32740EIBZ-T7A | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Reel | Renesas Electronics Corporation | ISL32740EFBZ-T7 vs ISL32740EIBZ-T7A |