ISL32478EIBZ-T7A
Description: Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel

Overview of ISL32478EIBZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32478EIBZ-T Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD
ISL32478EIBZ Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD
ISL32478EIBZ-T7A Renesas Electronics Corporation Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD

Price & Stock for ISL32478EIBZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC6931
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:15Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL32478EIBZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now

CAD Models for ISL32478EIBZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL32478EIBZ-T7A by Renesas Electronics Corporation

ISL32478EIBZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
45 ns
Width
3.9 mm
Want to compare parts?
  1. ISL32478EIBZ-T7A
    Renesas Electronics Corporation
    Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel
    VS

Alternate Parts for ISL32478EIBZ-T7A

This table gives cross-reference parts and alternative options found for ISL32478EIBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32478EIBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32478EIBZ-T13 Line Transceiver Renesas Electronics Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ-T13
ISL32478EIBZ-T Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ-T
ISL32478EIBZ-T Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ-T
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube Renesas Electronics Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ
Part Number Description Manufacturer Compare
ISL32478EIBZ-T Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ-T
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD, SOICN, /Tube Renesas Electronics Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ
ISL32478EIBZ Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ
ISL32478EIBZ-T13 Line Transceiver Renesas Electronics Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ-T13
ISL32478EIBZ-T Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL32478EIBZ-T7A vs ISL32478EIBZ-T

Related Parts for ISL32478EIBZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32478EIBZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32478EIBZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL32478EIBZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL32478EIBZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL32478EIBZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32478EIBZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL32478EIBZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32478EIBZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32478EIBZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: