ISL3179EIUZ-T
Description: High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel

Overview of ISL3179EIUZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ISL3179EIUZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60M3582
Newark Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL3179EIUZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 20-ISL3179EIUZ-TCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 2500
In Stock
  • 1 $2.7000
  • 10 $2.4280
  • 25 $2.2952
  • 100 $1.9892
  • 250 $1.8872
  • 500 $1.6934
  • 1,000 $1.4281
  • 2,500 $1.3567
  • 5,000 $1.3057
$1.3057 / $2.7000 Buy Now
DISTI # ISL3179EIUZ-T
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R - Tape and Reel (Alt: ISL3179EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.4645
  • 5,000 $1.4342
  • 10,000 $1.4039
  • 15,000 $1.3736
  • 20,000 $1.3433
  • 25,000 $1.3130
  • 250,000 $1.2827
$1.2827 / $1.4645 Buy Now
DISTI # 968-ISL3179EIUZ-T
Mouser Electronics RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS RoHS: Compliant 0
  • 1 $2.7000
  • 10 $2.4200
  • 100 $1.9800
  • 250 $1.8800
  • 500 $1.6900
  • 1,000 $1.4200
  • 2,500 $1.3500
  • 5,000 $1.3000
$1.3000 / $2.7000 Order Now
Future Electronics RS-485 IEC-61000 32 MBPS 8MSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $1.3300
$1.3300 Buy Now
Renesas Electronics America IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Container: Tape & Reel (TR) 2500
  • 1 $2.7000
  • 10 $2.4280
  • 25 $2.2952
  • 100 $1.9892
  • 250 $1.8872
  • 500 $1.6934
  • 1,000 $1.4281
  • 2,500 $1.3567
  • 5,000 $1.3057
$1.3057 / $2.7000 Buy Now
DISTI # ISL3179EIUZ-T
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R (Alt: ISL3179EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL3179EIUZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL3179EIUZ-T by Renesas Electronics Corporation

ISL3179EIUZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MSOP
Package Description
TSSOP,
Pin Count
8
Manufacturer Package Code
M8.118
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
16.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL3179EIUZ-T
    Renesas Electronics Corporation
    High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel
    VS

Alternate Parts for ISL3179EIUZ-T

This table gives cross-reference parts and alternative options found for ISL3179EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3179EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL3179EIUZ-T7A High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel Renesas Electronics Corporation ISL3179EIUZ-T vs ISL3179EIUZ-T7A
ISL3179EFUZ-T High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ISL3179EIUZ-T vs ISL3179EFUZ-T
ISL3179EIUZ High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Tube Renesas Electronics Corporation ISL3179EIUZ-T vs ISL3179EIUZ
ISL3179EFUZ High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ISL3179EIUZ-T vs ISL3179EFUZ
ISL3179EFUZ High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Tube Renesas Electronics Corporation ISL3179EIUZ-T vs ISL3179EFUZ
Part Number Description Manufacturer Compare
ISL3179EIUZ High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Tube Renesas Electronics Corporation ISL3179EIUZ-T vs ISL3179EIUZ
ISL3179EFUZ-T High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ISL3179EIUZ-T vs ISL3179EFUZ-T
ISL3179EFUZ High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet Intersil Corporation ISL3179EIUZ-T vs ISL3179EFUZ
ISL3179EFUZ High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Tube Renesas Electronics Corporation ISL3179EIUZ-T vs ISL3179EFUZ
ISL3179EIUZ-T7A High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers, MSOP, /Reel Renesas Electronics Corporation ISL3179EIUZ-T vs ISL3179EIUZ-T7A

Related Parts for ISL3179EIUZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL3179EIUZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL3179EIUZ-T by Renesas Electronics Corporation

  • Please alert me when ISL3179EIUZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL3179EIUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL3179EIUZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL3179EIUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL3179EIUZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL3179EIUZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: