ISL3172EIBZ-T
Description: ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel

Overview of ISL3172EIBZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL3172EIBZ-T Renesas Electronics Corporation ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers
ISL3172EIBZ Renesas Electronics Corporation ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers

Price & Stock for ISL3172EIBZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15AJ2449
Newark Rs422/Rs485 Transceiver, -40 To 85Deg C Rohs Compliant: Yes |Renesas ISL3172EIBZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3227
  • 1 $0.8840
  • 10 $0.8840
  • 25 $0.8840
  • 50 $0.8840
  • 100 $0.8840
  • 250 $0.8840
  • 500 $0.8840
  • 1,000 $0.8840
$0.8840 Buy Now
DISTI # 79AH3244
Newark Pb-Free 8Ld Soic Iec6100-Esd ,-40+85, 3V Rs-485 1/2 Dupl 115 Rohs Compliant: Yes |Renesas ISL3172EIBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.0800
$1.0800 Buy Now
DISTI # 05M7995
Newark Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, sop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL3172EIBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # ISL3172EIBZ-TCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7771
In Stock
  • 1 $2.2000
  • 10 $1.9810
  • 25 $1.8684
  • 100 $1.5920
  • 250 $1.4948
  • 500 $1.3080
  • 1,000 $1.0837
  • 2,500 $1.0090
  • 5,000 $0.9716
$0.9716 / $2.2000 Buy Now
DISTI # ISL3172EIBZ-T
Avnet Americas Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL3172EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 2500
  • 1 $1.7400
$1.7400 Buy Now
DISTI # 968-ISL3172EIBZ-T
Mouser Electronics RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 115 RoHS: Compliant 8122
  • 1 $2.1400
  • 10 $1.8300
  • 100 $1.5600
  • 250 $1.4700
  • 500 $1.3000
  • 1,000 $1.0900
  • 2,500 $1.0000
  • 5,000 $0.9710
$0.9710 / $2.1400 Buy Now
Future Electronics ISL3172 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 35000
Reel
  • 2,500 $0.9550
$0.9550 Buy Now
Renesas Electronics America IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) 7771
  • 1 $2.2000
  • 10 $1.9810
  • 25 $1.8684
  • 100 $1.5920
  • 250 $1.4948
  • 500 $1.3080
  • 1,000 $1.0837
  • 2,500 $1.0090
  • 5,000 $0.9716
$0.9716 / $2.2000 Buy Now
DISTI # ISL3172EIBZ-T
Avnet Silica Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R (Alt: ISL3172EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 2500
Buy Now
Chip Stock   10988
RFQ
LCSC Transceiver 250Kbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS 5226
  • 1 $0.4922
  • 10 $0.4366
  • 30 $0.4096
  • 100 $0.3811
  • 500 $0.3652
  • 1,000 $0.3557
$0.3557 / $0.4922 Buy Now
New Advantage Corporation ISL3172 Series 3.3 V 250 kbps (-40 to +85�C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 30000
  • 2,500 $1.2900
  • 30,000 $1.2100
$1.2100 / $1.2900 Buy Now

CAD Models for ISL3172EIBZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL3172EIBZ-T by Renesas Electronics Corporation

ISL3172EIBZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ISL3172EIBZ-T
    Renesas Electronics Corporation
    ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Reel
    VS

Alternate Parts for ISL3172EIBZ-T

This table gives cross-reference parts and alternative options found for ISL3172EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3172EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL3172EIBZ ±15kV IEC ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL3172EIBZ-T vs ISL3172EIBZ
ISL3172EIBZ ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube Renesas Electronics Corporation ISL3172EIBZ-T vs ISL3172EIBZ
ISL3172EIBZ-T7A Line Transceiver Renesas Electronics Corporation ISL3172EIBZ-T vs ISL3172EIBZ-T7A
Part Number Description Manufacturer Compare
MAX3483CSA-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products ISL3172EIBZ-T vs MAX3483CSA-T
SP3483CN-L Line Transceiver, MaxLinear Inc ISL3172EIBZ-T vs SP3483CN-L
MAX3483ECSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products ISL3172EIBZ-T vs MAX3483ECSA+
MAX3483CSA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products ISL3172EIBZ-T vs MAX3483CSA+
ISL3172EIUZ-T ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel Renesas Electronics Corporation ISL3172EIBZ-T vs ISL3172EIUZ-T
MAX3483ECSA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products ISL3172EIBZ-T vs MAX3483ECSA+T
MAX3483EESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products ISL3172EIBZ-T vs MAX3483EESA
SP3483CN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Sipex Corporation ISL3172EIBZ-T vs SP3483CN
SP3483CN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, MS-012AA, SOIC-8 Sipex Corporation ISL3172EIBZ-T vs SP3483CN/TR
MAX3483ECSA+ 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc ISL3172EIBZ-T vs MAX3483ECSA+

Related Parts for ISL3172EIBZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL3172EIBZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL3172EIBZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL3172EIBZ-T would you like to use for your alert(s)?
  • Please alert me when ISL3172EIBZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL3172EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL3172EIBZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL3172EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL3172EIBZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL3172EIBZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: