-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28191FRUZ-T7 | Renesas Electronics Corporation | Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7097
|
Newark | Ic, Op Amp, No. Of Amplifiers:1 Amplifier, Bandwidth:61Mhz, Slew Rate:17V/µs, Supply Voltage Range:3V To 5.5V, Amplifier Case Style:Tdfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Msl:- Rohs Compliant: Yes |Renesas ISL28191FRUZ-T7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now |
DISTI #
ISL28191FRUZ-T7CT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT 6UTDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1814 In Stock |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
ISL28191FRUZ-T7
|
Avnet Americas | OP Amp Single Volt Fdbk R-R O/P 5.5V 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL28191FRUZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
ISL28191FRUZ-T7
|
Avnet Americas | OP Amp Single Volt Fdbk R-R O/P 5.5V 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL28191FRUZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
968-ISL28191FRUZ-T7
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP RoHS: Compliant | 208 |
|
$1.0500 / $2.3800 | Buy Now |
|
Future Electronics | ISL28291FRUZ SINGLE ULTA-LW NOISE OP AMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Renesas Electronics America | IC OPAMP VFB 1 CIRCUIT 6UTDFN Min Qty: 1 Container: Tape & Reel (TR) | 1814 |
|
$1.0504 / $2.3800 | Buy Now |
DISTI #
ISL28191FRUZ-T7
|
Avnet Silica | OP Amp Single Volt Fdbk R-R O/P 5.5V 6-Pin UTDFN EP T/R (Alt: ISL28191FRUZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28191FRUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28191FRUZ-T7
Renesas Electronics Corporation
Single Supply Ultra-Low Noise, Low Distortion Rail-to-Rail Output, Op Amp, uTDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Package Description | HVSON, SOLCC8,.06,20 | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 7 µA | |
Bandwidth (3dB)-Nom | 61 MHz | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.9 µA | |
Input Offset Voltage-Max | 840 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Min | 12 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 79432.82 | |
Wideband | YES | |
Width | 1.6 mm |