Part Details for ISL28177FBZ-T7 by Intersil Corporation
Overview of ISL28177FBZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL28177FBZ-T7
ISL28177FBZ-T7 CAD Models
ISL28177FBZ-T7 Part Data Attributes:
|
ISL28177FBZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28177FBZ-T7
Intersil Corporation
40V General Purpose Precision Operational Amplifier; SOIC8; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 22 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Width | 3.9 mm |
Alternate Parts for ISL28177FBZ-T7
This table gives cross-reference parts and alternative options found for ISL28177FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28177FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28177FBZ-T7A | 40V General Purpose Precision Operational Amplifier; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28177FBZ-T7 vs ISL28177FBZ-T7A |
ISL28177FBZ-T13 | 40V General Purpose Precision Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28177FBZ-T7 vs ISL28177FBZ-T13 |
ISL28177FBZ-T13 | 40V General Purpose Precision Operational Amplifier; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28177FBZ-T7 vs ISL28177FBZ-T13 |
ISL28177FBZ-T7A | 40V General Purpose Precision Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28177FBZ-T7 vs ISL28177FBZ-T7A |
ISL28177FBZ | 40V General Purpose Precision Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | ISL28177FBZ-T7 vs ISL28177FBZ |
ISL28177FBZ-T | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28177FBZ-T7 vs ISL28177FBZ-T |