-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V General Purpose Precision Operational Amplifier, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9609
|
Newark | Isl28177Fbz Pb-Free 40V General Purpose Precision Operationa/Tape & Reel Rohs Compliant: Yes |Renesas ISL28177FBZ-T13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7590 | Buy Now |
DISTI #
ISL28177FBZ-T13-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7701 / $0.8317 | Buy Now |
DISTI #
ISL28177FBZ-T13
|
Avnet Americas | OP Amp Single GP±20V/40V 8-Pin SOIC T/R - Tape and Reel (Alt: ISL28177FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000 Factory Stock |
|
$0.7747 / $0.8845 | Buy Now |
DISTI #
968-ISL28177FBZ-T13
|
Mouser Electronics | Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER RoHS: Compliant | 2278 |
|
$0.7710 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.7440 | Buy Now |
DISTI #
ISL28177FBZ-T13
|
Avnet Silica | OP Amp Single GP�20V/40V 8-Pin SOIC T/R (Alt: ISL28177FBZ-T13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28177FBZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28177FBZ-T13
Renesas Electronics Corporation
40V General Purpose Precision Operational Amplifier, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, SOP8,.24 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-11-08 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28177FBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28177FBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28177FBZ-T7A | 40V General Purpose Precision Operational Amplifier; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28177FBZ-T13 vs ISL28177FBZ-T7A |
ISL28177FBZ-T13 | 40V General Purpose Precision Operational Amplifier; SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28177FBZ-T13 vs ISL28177FBZ-T13 |
ISL28177FBZ-T7A | 40V General Purpose Precision Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28177FBZ-T13 vs ISL28177FBZ-T7A |
ISL28177FBZ | 40V General Purpose Precision Operational Amplifier, SOICN, /Tube | Renesas Electronics Corporation | ISL28177FBZ-T13 vs ISL28177FBZ |
ISL28177FBZ-T | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDSO8 | Renesas Electronics Corporation | ISL28177FBZ-T13 vs ISL28177FBZ-T |