Part Details for ISC1812RV100J by Vishay Intertechnologies
Overview of ISC1812RV100J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RV100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C5487
|
Newark | Isc-1812 10 5% R73 |Vishay ISC1812RV100J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
ISC1812RV100J
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 10uH 5% 2.52MHz 50Q-Factor Powdered Iron 279mA 1812 T/R - Tape and Reel (Alt: ISC1812RV100J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4725 / $0.8575 | Buy Now |
DISTI #
70-ISC1812RV100J
|
Mouser Electronics | RF Inductors - SMD ISC-1812 10 5% R73 RoHS: Not Compliant | 0 |
|
$0.7210 / $1.5200 | Order Now |
Part Details for ISC1812RV100J
ISC1812RV100J CAD Models
ISC1812RV100J Part Data Attributes
|
ISC1812RV100J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812RV100J
Vishay Intertechnologies
General Purpose Inductor, 10uH, 5%, Iron-Core, 1812,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.279 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for ISC1812RV100J
This table gives cross-reference parts and alternative options found for ISC1812RV100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RV100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812BN100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RV100J vs ISC1812BN100J |
ISC1812RQ100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RV100J vs ISC1812RQ100J |
ISC1812EB100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RV100J vs ISC1812EB100J |
ISC1812BN100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RV100J vs ISC1812BN100J |
ISC1812ER100J | General Fixed Inductor, 1 ELEMENT, 10 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812RV100J vs ISC1812ER100J |
ISC1812RQ100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RV100J vs ISC1812RQ100J |
ISC1812RV100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RV100J vs ISC1812RV100J |
ISC1812ES100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RV100J vs ISC1812ES100J |
ISC1812ES100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RV100J vs ISC1812ES100J |
ISC1812EB100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RV100J vs ISC1812EB100J |