Part Details for ISC1812RQ100J by Vishay Dale
Overview of ISC1812RQ100J by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812RQ100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISC1812RQ100J-ND
|
DigiKey | FIXED IND 10UH 279MA 900MOHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5479 | Buy Now |
Part Details for ISC1812RQ100J
ISC1812RQ100J CAD Models
ISC1812RQ100J Part Data Attributes
|
ISC1812RQ100J
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ISC1812RQ100J
Vishay Dale
General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.279 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for ISC1812RQ100J
This table gives cross-reference parts and alternative options found for ISC1812RQ100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812RQ100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812BN100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100J vs ISC1812BN100J |
ISC1812RQ100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100J vs ISC1812RQ100J |
ISC1812EB100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RQ100J vs ISC1812EB100J |
ISC1812BN100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RQ100J vs ISC1812BN100J |
ISC1812ER100J | General Fixed Inductor, 1 ELEMENT, 10 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | ISC1812RQ100J vs ISC1812ER100J |
ISC1812RV100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100J vs ISC1812RV100J |
ISC1812RV100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RQ100J vs ISC1812RV100J |
ISC1812ES100J | General Fixed Inductor, IND,POWDERED IRON,10UH,5% +TOL,5% -TOL,1812 CASE | Vishay Dale | ISC1812RQ100J vs ISC1812ES100J |
ISC1812ES100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100J vs ISC1812ES100J |
ISC1812EB100J | General Purpose Inductor, 10uH, 5%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812RQ100J vs ISC1812EB100J |