Part Details for ISC1812ES220K by Vishay Intertechnologies
Overview of ISC1812ES220K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISC1812ES220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5426
|
Newark | Inductor, Shielded, 22Uh, Smd, Inductance:22Μh, Rms Current (Irms):227Ma, Inductor Construction:Shielded, Product Range:Isc-1812 Series, Dc Resistance Max:1.36Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Vishay ISC1812ES220K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4950 | Buy Now |
DISTI #
ISC1812ES220K
|
Avnet Americas | Ind Chip Shielded/Molded Wirewound 22uH 10% 2.52MHz 50Q-Factor Powdered Iron 227mA 1812 T/R - Tape and Reel (Alt: ISC1812ES220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3550 / $0.4511 | Buy Now |
DISTI #
70-ISC1812ES220K
|
Mouser Electronics | RF Inductors - SMD 22uH 10% RoHS: Compliant | 1788 |
|
$0.3740 / $0.8800 | Buy Now |
|
Future Electronics | ISC-1812 Series 22 uH ±10% 227mA 1.36 Ohm SMT Molded Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4150 | Buy Now |
|
Perfect Parts Corporation | 1112 |
|
RFQ |
Part Details for ISC1812ES220K
ISC1812ES220K CAD Models
ISC1812ES220K Part Data Attributes
|
ISC1812ES220K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ISC1812ES220K
Vishay Intertechnologies
General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 1.36 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.227 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ISC1812ES220K
This table gives cross-reference parts and alternative options found for ISC1812ES220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1812ES220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISC1812EB220K | General Purpose Inductor, 22uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | ISC1812ES220K vs ISC1812EB220K |
ISC1812ER220K | General Purpose Inductor, 22uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP | Vishay Intertechnologies | ISC1812ES220K vs ISC1812ER220K |
ISC1812RX220K | General Purpose Inductor, 22uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | ISC1812ES220K vs ISC1812RX220K |