ISC1210ESR18M
Vishay Intertechnologies
Description: General Purpose Inductor, 0.18uH, 20%, Iron-Core, 1210,

Overview of ISC1210ESR18M by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ISC1210ESR18M by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISC1210ESR18M by Vishay Intertechnologies

ISC1210ESR18M
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1210
Construction
Molded
Core Material
POWDERED IRON
DC Resistance
0.24 Ω
Inductance-Nom (L)
0.18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.21 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.49 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
40
Rated Current-Max
0.58 A
Self Resonance Frequency
400 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25.2 MHz
Tolerance
20%
Want to compare parts?
  1. ISC1210ESR18M
    Vishay Intertechnologies
    General Purpose Inductor, 0.18uH, 20%, Iron-Core, 1210,
    VS

Alternate Parts for ISC1210ESR18M

This table gives cross-reference parts and alternative options found for ISC1210ESR18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISC1210ESR18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISC1210ERR18M General Purpose Inductor, 0.18uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP Vishay Intertechnologies ISC1210ESR18M vs ISC1210ERR18M
ISC1210SYR18M General Purpose Inductor, 0.18uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP Vishay Intertechnologies ISC1210ESR18M vs ISC1210SYR18M
ISC1210EBR18M General Purpose Inductor, 0.18uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1210, CHIP Vishay Intertechnologies ISC1210ESR18M vs ISC1210EBR18M
PM20S-R18M General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 Bourns Inc ISC1210ESR18M vs PM20S-R18M
PM20S-R18M-RC General Purpose Inductor, 0.18uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1210, CHIP, ROHS COMPLIANT Bourns Inc ISC1210ESR18M vs PM20S-R18M-RC
ISC1210ERR18M General Fixed Inductor, 1 ELEMENT, 0.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale ISC1210ESR18M vs ISC1210ERR18M
ISC1210SYR18M General Fixed Inductor, 1 ELEMENT, 0.18 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT Vishay Dale ISC1210ESR18M vs ISC1210SYR18M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISC1210ESR18M by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISC1210ESR18M by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of ISC1210ESR18M would you like to use for your alert(s)?
  • Please alert me when ISC1210ESR18M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISC1210ESR18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISC1210ESR18M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISC1210ESR18M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISC1210ESR18M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISC1210ESR18M by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: