ISC1210ESR18M vs ISC1210ERR18M feature comparison

ISC1210ESR18M Vishay Intertechnologies

Buy Now Datasheet

ISC1210ERR18M Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY DALE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1210 1210
Construction Molded Molded
Core Material POWDERED IRON POWDERED IRON
DC Resistance 0.24 Ω 0.24 Ω
Inductance-Nom (L) 0.18 µH 0.18 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.21 mm 2.21 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 2.49 mm 2.49 mm
Packing Method TR, 13 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.58 A 0.58 A
Self Resonance Frequency 400 MHz 400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25.2 MHz 25.2 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
Package Description 1210
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ISC1210ESR18M with alternatives

Compare ISC1210ERR18M with alternatives