Part Details for IS89C52-20W by Integrated Silicon Solution Inc
Overview of IS89C52-20W by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS89C52-20W
IS89C52-20W CAD Models
IS89C52-20W Part Data Attributes
|
IS89C52-20W
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS89C52-20W
Integrated Silicon Solution Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.07 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for IS89C52-20W
This table gives cross-reference parts and alternative options found for IS89C52-20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS89C52-20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CQCC44 | Matra MHS | IS89C52-20W vs R80C52UXXX-S |
LS87C52-20 | Microcontroller, 8-Bit, OTPROM, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C52-20W vs LS87C52-20 |
AD80C52UFXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP40 | Matra MHS | IS89C52-20W vs AD80C52UFXXX-S |
IT80C31U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP44 | Matra MHS | IS89C52-20W vs IT80C31U-S |
P80C32U-S | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP40 | Matra MHS | IS89C52-20W vs P80C32U-S |
LS83C51RB-20 | Microcontroller, 8-Bit, MROM, 8051 CPU, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C52-20W vs LS83C51RB-20 |
S87C58-20 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 20MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | IS89C52-20W vs S87C58-20 |
TD87C51RC-20 | Microcontroller, 8-Bit, UVPROM, 20MHz, CMOS, CDIP40, CERDIP-40 | Intel Corporation | IS89C52-20W vs TD87C51RC-20 |
W78L052C24DL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDIP40, ROHS COMPLIANT, DIP-40 | Winbond Electronics Corp | IS89C52-20W vs W78L052C24DL |
AP80C52UXXX-S | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP40 | Matra MHS | IS89C52-20W vs AP80C52UXXX-S |