Part Details for IS66WVC2M16ALL-7013BLI by Integrated Silicon Solution Inc
Overview of IS66WVC2M16ALL-7013BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS66WVC2M16ALL-7013BLI
IS66WVC2M16ALL-7013BLI CAD Models
IS66WVC2M16ALL-7013BLI Part Data Attributes
|
IS66WVC2M16ALL-7013BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVC2M16ALL-7013BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, MO-207, VFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | VFBGA, BGA54,6X9,30 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | IT ALSO OPERATES SYNCHRONOUS BURST MODE | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,6X9,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS66WVC2M16ALL-7013BLI
This table gives cross-reference parts and alternative options found for IS66WVC2M16ALL-7013BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVC2M16ALL-7013BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WVC2M16EALL-7013BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-54 | Integrated Silicon Solution Inc | IS66WVC2M16ALL-7013BLI vs IS66WVC2M16EALL-7013BLI |
IS66WVC2M16ALL-7010BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, MO-207, VFBGA-54 | Integrated Silicon Solution Inc | IS66WVC2M16ALL-7013BLI vs IS66WVC2M16ALL-7010BLI |
IS66WVC2M16EALL-7010BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-54 | Integrated Silicon Solution Inc | IS66WVC2M16ALL-7013BLI vs IS66WVC2M16EALL-7010BLI |
IS66WVC2M16EALL-7008BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-54 | Integrated Silicon Solution Inc | IS66WVC2M16ALL-7013BLI vs IS66WVC2M16EALL-7008BLI |