Part Details for MT45W2MV16BBB-708LWT by Micron Technology Inc
Overview of MT45W2MV16BBB-708LWT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT45W2MV16BBB-708LWT
MT45W2MV16BBB-708LWT CAD Models
MT45W2MV16BBB-708LWT Part Data Attributes
|
MT45W2MV16BBB-708LWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT45W2MV16BBB-708LWT
Micron Technology Inc
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, LEAD FREE, VFBGA-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA54,6X9,30 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA54,6X9,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.00009 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for MT45W2MV16BBB-708LWT
This table gives cross-reference parts and alternative options found for MT45W2MV16BBB-708LWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45W2MV16BBB-708LWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT45W2MV16BFB-708LWT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, VFBGA-54 | Micron Technology Inc | MT45W2MV16BBB-708LWT vs MT45W2MV16BFB-708LWT |
MT45W2MV16BFB-706LWT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, VFBGA-54 | Micron Technology Inc | MT45W2MV16BBB-708LWT vs MT45W2MV16BFB-706LWT |
MT45W2MV16BBB-701LWT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA54, LEAD FREE, VFBGA-54 | Micron Technology Inc | MT45W2MV16BBB-708LWT vs MT45W2MV16BBB-701LWT |