Part Details for IS62WV10248EFBLL-45B2I by Integrated Silicon Solution Inc
Overview of IS62WV10248EFBLL-45B2I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV10248EFBLL-45B2I
IS62WV10248EFBLL-45B2I CAD Models
IS62WV10248EFBLL-45B2I Part Data Attributes
|
IS62WV10248EFBLL-45B2I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV10248EFBLL-45B2I
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2017-01-11 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV10248EFBLL-45B2I
This table gives cross-reference parts and alternative options found for IS62WV10248EFBLL-45B2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV10248EFBLL-45B2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV10248EBLL-45BLI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS62WV10248EBLL-45BLI |
IS61WV102416DBLL-10BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS61WV102416DBLL-10BLI-TR |
IS61WV10248EEBLL-10T3LI | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS61WV10248EEBLL-10T3LI |
IS64WV10248EEBLL-10CT4LA3 | Standard SRAM, 1MX8, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS64WV10248EEBLL-10CT4LA3 |
IS64WV10248EEBLL-10B2LA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS64WV10248EEBLL-10B2LA3 |
IS64WV10248EEBLL-10BA3 | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS64WV10248EEBLL-10BA3 |
IS62WV10248HBLL-45BL | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS62WV10248HBLL-45BL |
AS7C38096A-10BINTR | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS62WV10248EFBLL-45B2I vs AS7C38096A-10BINTR |
IS62WV10248HBLL-45B2LI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS62WV10248HBLL-45B2LI |
IS62WV10248EBLL-45BI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV10248EFBLL-45B2I vs IS62WV10248EBLL-45BI |