Part Details for IS61VVF102436B-7.5TQI by Integrated Silicon Solution Inc
Overview of IS61VVF102436B-7.5TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61VVF102436B-7.5TQI
IS61VVF102436B-7.5TQI CAD Models
IS61VVF102436B-7.5TQI Part Data Attributes
|
IS61VVF102436B-7.5TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61VVF102436B-7.5TQI
Integrated Silicon Solution Inc
1MX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61VVF102436B-7.5TQI
This table gives cross-reference parts and alternative options found for IS61VVF102436B-7.5TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VVF102436B-7.5TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61VVF102436B-7.5B3LI | Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA165, 15 X 13 MM, LEAD FREE, PLASTIC, TFBGA-165 | Integrated Silicon Solution Inc | IS61VVF102436B-7.5TQI vs IS61VVF102436B-7.5B3LI |
IS61VVF102436B-7.5B2I | Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VVF102436B-7.5TQI vs IS61VVF102436B-7.5B2I |
IS61VVF102436B-7.5TQLI | Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | IS61VVF102436B-7.5TQI vs IS61VVF102436B-7.5TQLI |
IS61VVF102436B-7.5B2LI | Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | Integrated Silicon Solution Inc | IS61VVF102436B-7.5TQI vs IS61VVF102436B-7.5B2LI |