Memory
IS61VVF102436B-7.5B2I
Integrated Silicon Solution Inc
Description: Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119

Overview of IS61VVF102436B-7.5B2I by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IS61VVF102436B-7.5B2I by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61VVF102436B-7.5B2I by Integrated Silicon Solution Inc

IS61VVF102436B-7.5B2I
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7.5 ns
Clock Frequency-Max (fCLK)
117 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
37748736 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
119
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
1.89 V
Supply Voltage-Min (Vsup)
1.71 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. IS61VVF102436B-7.5B2I
    Integrated Silicon Solution Inc
    Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028, BGA-119
    VS

Alternate Parts for IS61VVF102436B-7.5B2I

This table gives cross-reference parts and alternative options found for IS61VVF102436B-7.5B2I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61VVF102436B-7.5B2I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61VVF102436B-7.5B3LI Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA165, 15 X 13 MM, LEAD FREE, PLASTIC, TFBGA-165 Integrated Silicon Solution Inc IS61VVF102436B-7.5B2I vs IS61VVF102436B-7.5B3LI
IS61VVF102436B-7.5TQI 1MX36 CACHE SRAM, 7.5ns, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Silicon Solution Inc IS61VVF102436B-7.5B2I vs IS61VVF102436B-7.5TQI
IS61VVF102436B-7.5TQLI Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc IS61VVF102436B-7.5B2I vs IS61VVF102436B-7.5TQLI
IS61VVF102436B-7.5B2LI Cache SRAM, 1MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 Integrated Silicon Solution Inc IS61VVF102436B-7.5B2I vs IS61VVF102436B-7.5B2LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61VVF102436B-7.5B2I by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61VVF102436B-7.5B2I by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61VVF102436B-7.5B2I would you like to use for your alert(s)?
  • Please alert me when IS61VVF102436B-7.5B2I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61VVF102436B-7.5B2I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61VVF102436B-7.5B2I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61VVF102436B-7.5B2I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61VVF102436B-7.5B2I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61VVF102436B-7.5B2I by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: