Part Details for IS61SP25618-150TQ by Integrated Silicon Solution Inc
Overview of IS61SP25618-150TQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61SP25618-150TQ
IS61SP25618-150TQ CAD Models
IS61SP25618-150TQ Part Data Attributes
|
IS61SP25618-150TQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61SP25618-150TQ
Integrated Silicon Solution Inc
Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS61SP25618-150TQ
This table gives cross-reference parts and alternative options found for IS61SP25618-150TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61SP25618-150TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61SP25618-150TQI | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IS61SP25618-150TQ vs IS61SP25618-150TQI |
IDT71V2578S150PFI8 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IS61SP25618-150TQ vs IDT71V2578S150PFI8 |
MCM63P819KTQ150 | 256KX18 CACHE SRAM, 3.8ns, PQFP100 | NXP Semiconductors | IS61SP25618-150TQ vs MCM63P819KTQ150 |
IDT71V2578S150PFI | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IS61SP25618-150TQ vs IDT71V2578S150PFI |
MCM63P819KTQ150 | 256KX18 CACHE SRAM, 3.8ns, PQFP100, TQFP-100 | Freescale Semiconductor | IS61SP25618-150TQ vs MCM63P819KTQ150 |
MCM63P819KTQ150 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | IS61SP25618-150TQ vs MCM63P819KTQ150 |
IDT71V2578S150PF | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IS61SP25618-150TQ vs IDT71V2578S150PF |
MCM63P819KTQ150R | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | IS61SP25618-150TQ vs MCM63P819KTQ150R |
IDT71V2578S150PFGI | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IS61SP25618-150TQ vs IDT71V2578S150PFGI |
MCM63P819KTQ150R | 256KX18 CACHE SRAM, 3.8ns, PQFP100 | NXP Semiconductors | IS61SP25618-150TQ vs MCM63P819KTQ150R |