Part Details for IDT71V2578S150PFGI by Integrated Device Technology Inc
Overview of IDT71V2578S150PFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V2578S150PFGI
IDT71V2578S150PFGI CAD Models
IDT71V2578S150PFGI Part Data Attributes
|
IDT71V2578S150PFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V2578S150PFGI
Integrated Device Technology Inc
Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.13 V | |
Supply Current-Max | 0.295 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT71V2578S150PFGI
This table gives cross-reference parts and alternative options found for IDT71V2578S150PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V2578S150PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61SP25618-150TQI | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IDT71V2578S150PFGI vs IS61SP25618-150TQI |
IDT71V2578S150PFI8 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2578S150PFGI vs IDT71V2578S150PFI8 |
MCM63P819KTQ150 | 256KX18 CACHE SRAM, 3.8ns, PQFP100 | NXP Semiconductors | IDT71V2578S150PFGI vs MCM63P819KTQ150 |
IDT71V2578S150PFI | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2578S150PFGI vs IDT71V2578S150PFI |
MCM63P819KTQ150 | 256KX18 CACHE SRAM, 3.8ns, PQFP100, TQFP-100 | Freescale Semiconductor | IDT71V2578S150PFGI vs MCM63P819KTQ150 |
MCM63P819KTQ150 | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | IDT71V2578S150PFGI vs MCM63P819KTQ150 |
IDT71V2578S150PF | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT71V2578S150PFGI vs IDT71V2578S150PF |
MCM63P819KTQ150R | Cache SRAM, 256KX18, 3.8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Motorola Semiconductor Products | IDT71V2578S150PFGI vs MCM63P819KTQ150R |
MCM63P819KTQ150R | 256KX18 CACHE SRAM, 3.8ns, PQFP100 | NXP Semiconductors | IDT71V2578S150PFGI vs MCM63P819KTQ150R |
MCM63P819KTQ150R | IC,SYNC SRAM,256KX18,CMOS,QFP,100PIN,PLASTIC | Freescale Semiconductor | IDT71V2578S150PFGI vs MCM63P819KTQ150R |