Part Details for IS61NVP102436-250B3I by Integrated Silicon Solution Inc
Overview of IS61NVP102436-250B3I by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61NVP102436-250B3I
IS61NVP102436-250B3I CAD Models
IS61NVP102436-250B3I Part Data Attributes
|
IS61NVP102436-250B3I
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61NVP102436-250B3I
Integrated Silicon Solution Inc
ZBT SRAM, 1MX36, 2.6ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1 MM PITCH, PLASTIC, BGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2.6 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS61NVP102436-250B3I
This table gives cross-reference parts and alternative options found for IS61NVP102436-250B3I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61NVP102436-250B3I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1386FV25-200BGI | Cache SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IS61NVP102436-250B3I vs CY7C1386FV25-200BGI |
CY7C1372A-133BGC | ZBT SRAM, 1MX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | Cypress Semiconductor | IS61NVP102436-250B3I vs CY7C1372A-133BGC |
CY7C1306V25-100BZC | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | IS61NVP102436-250B3I vs CY7C1306V25-100BZC |
IS61LPD51236-250B2I | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61NVP102436-250B3I vs IS61LPD51236-250B2I |
IS61SF12832-8B | Cache SRAM, 128KX32, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS61NVP102436-250B3I vs IS61SF12832-8B |
HM6AQB18202BP40 | 2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165 | Renesas Electronics Corporation | IS61NVP102436-250B3I vs HM6AQB18202BP40 |
71V3557SA85PFGI | Cache SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IS61NVP102436-250B3I vs 71V3557SA85PFGI |
MT58LC128K32B4BG-6.8 | Standard SRAM, 128KX32, 6.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | IS61NVP102436-250B3I vs MT58LC128K32B4BG-6.8 |
UPD464318LS1-A65 | Cache SRAM, 256KX18, 3.5ns, BICMOS, PBGA119, PLASTIC, BGA-119 | NEC Electronics Group | IS61NVP102436-250B3I vs UPD464318LS1-A65 |
CY7C1321V18-250BZC | DDR SRAM, 512KX36, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | IS61NVP102436-250B3I vs CY7C1321V18-250BZC |