Memory
IS61LV6464-8PQ
Description: Cache SRAM, 64KX64, 8ns, CMOS, PQFP128, PLASTIC, QFP-128

Overview of IS61LV6464-8PQ by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS61LV6464-8PQ by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61LV6464-8PQ by Integrated Silicon Solution Inc

IS61LV6464-8PQ
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-128
Pin Count
128
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8 ns
Additional Feature
SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE; LINEAR/INTERLEAVED BURST SEQUENCE
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e0
Length
20 mm
Memory Density
4194304 bit
Memory IC Type
CACHE SRAM
Memory Width
64
Number of Functions
1
Number of Terminals
128
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX64
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP128,.67X.93,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. IS61LV6464-8PQ
    Integrated Silicon Solution Inc
    Cache SRAM, 64KX64, 8ns, CMOS, PQFP128, PLASTIC, QFP-128
    VS

Alternate Parts for IS61LV6464-8PQ

This table gives cross-reference parts and alternative options found for IS61LV6464-8PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61LV6464-8PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61LV6464-8PQI Cache SRAM, 64KX64, 8ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61LV6464-8PQI
Part Number Description Manufacturer Compare
IS61SP6464-100PQI Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61SP6464-100PQI
IS61LV6464-100TQ Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61LV6464-100TQ
IS61SP6464-7PQI Cache SRAM, 64KX64, 7ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61SP6464-7PQI
IS61SP6464-5PQ Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61SP6464-5PQ
IS61SP6464-133TQ Cache SRAM, 64KX64, 5ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61SP6464-133TQ
W25P243AF-5 Standard SRAM, 64KX64, 5ns, CMOS, PQFP128, QFP-128 Winbond Electronics Corp IS61LV6464-8PQ vs W25P243AF-5
MC80364K64L-8R5 Cache SRAM, 64KX64, 5ns, CMOS, PQFP128 MoSys Inc IS61LV6464-8PQ vs MC80364K64L-8R5
IS61SP6464-6TQI Cache SRAM, 64KX64, 6ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61SP6464-6TQI
IS61LV6464-7PQI Cache SRAM, 64KX64, 7ns, CMOS, PQFP128, PLASTIC, QFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61LV6464-7PQI
IS61SP6464-7TQI Cache SRAM, 64KX64, 7ns, CMOS, PQFP128, 14 X 20 MM, TQFP-128 Integrated Silicon Solution Inc IS61LV6464-8PQ vs IS61SP6464-7TQI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61LV6464-8PQ by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61LV6464-8PQ by Integrated Silicon Solution Inc

  • Please alert me when IS61LV6464-8PQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS61LV6464-8PQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61LV6464-8PQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS61LV6464-8PQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61LV6464-8PQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61LV6464-8PQ by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: