-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6028
|
Newark | Sram, 1Mbit, 12Ns, Tsop-Ii-44, Memory Size:1Mbit, Sram Memory Configuration:64K X 16Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:12Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61C6416AL-12TLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.9000 / $2.4900 | Buy Now |
DISTI #
43M5057
|
Newark | Sram, 1Mbit, 12Ns, Tsop-Ii-44, Memory Size:1Mbit, Sram Memory Configuration:64K X 16Bit, Supply Voltage Range:4.5V To 5.5V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:12Ns, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61C6416AL-12TLI Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
706-1089-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1948 In Stock |
|
$1.5837 / $2.4700 | Buy Now |
DISTI #
IS61C6416AL-12TLI
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II - Bulk (Alt: IS61C6416AL-12TLI) RoHS: Not Compliant Min Qty: 540 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3750 / $1.6830 | Buy Now |
DISTI #
870IS61C6416AL12TLI
|
Mouser Electronics | SRAM 1Mb,High-Speed,Async,64K x 16,12ns,5v,44 Pin TSOP II, RoHS RoHS: Compliant | 326 |
|
$1.5800 / $2.4700 | Buy Now |
DISTI #
V36:1790_07434574
|
Arrow Electronics | SRAM Chip Async Single 5V 1M-bit 64K x 16 12ns 44-Pin TSOP-II RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 | Americas - 89 |
|
$1.7100 / $1.9430 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Async Single 5V 1M-Bit 64K x 16 12ns 44-Pin TSOP-II RoHS: Compliant |
160 Partner Stock |
|
$2.6700 / $4.9400 | Buy Now |
DISTI #
77795550
|
Verical | SRAM Chip Async Single 5V 1M-bit 64K x 16 12ns 44-Pin TSOP-II RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2348 | Americas - 89 |
|
$1.7100 / $1.9430 | Buy Now |
|
Bristol Electronics | 474 |
|
RFQ | ||
|
Bristol Electronics | 203 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS61C6416AL-12TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C6416AL-12TLI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS61C6416AL-12TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C6416AL-12TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61C6416AL-12TI | 64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61C6416AL-12TLI vs IS61C6416AL-12TI |
IS61C6416AL-12T | 64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | IS61C6416AL-12TLI vs IS61C6416AL-12T |