Datasheets
IS61C6416AL-12TI by: Integrated Silicon Solution Inc

64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44

Part Details for IS61C6416AL-12TI by Integrated Silicon Solution Inc

Overview of IS61C6416AL-12TI by Integrated Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS61C6416AL-12TI

Part # Distributor Description Stock Price Buy
DISTI # 870-IS61C6416AL-12TI
Mouser Electronics SRAM 1Mb 64Kx16 12ns 5v Async SRAM RoHS: Not Compliant 0
Order Now

Part Details for IS61C6416AL-12TI

IS61C6416AL-12TI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS61C6416AL-12TI Part Data Attributes

IS61C6416AL-12TI Integrated Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
IS61C6416AL-12TI Integrated Silicon Solution Inc 64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC
Part Package Code TSOP2
Package Description PLASTIC, TSOP2-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Time-Max 12 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G44
JESD-609 Code e0
Length 18.415 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.0001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.055 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for IS61C6416AL-12TI

This table gives cross-reference parts and alternative options found for IS61C6416AL-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C6416AL-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS61C6416AL-12T 64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc IS61C6416AL-12TI vs IS61C6416AL-12T
Part Number Description Manufacturer Compare
IS61C6416AL-12T 64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc IS61C6416AL-12TI vs IS61C6416AL-12T

IS61C6416AL-12TI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61C6416AL-12TI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61C6416AL-12TI by Integrated Silicon Solution Inc

  • Please alert me when IS61C6416AL-12TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS61C6416AL-12TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61C6416AL-12TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS61C6416AL-12TI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61C6416AL-12TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61C6416AL-12TI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: