Memory
IS61C1024L-15KI
Integrated Silicon Solution Inc
Description: Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of IS61C1024L-15KI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ZLED7015KITE1V3P0 Renesas Electronics Corporation Evaluation Kit for ZLED7015
ZSPM8015KITV1P0 Renesas Electronics Corporation ZSPM8015 Evaluation Kit for the ZSPM9015 DrMOS
ZSSC3015KITV1P1 Renesas Electronics Corporation Evaluation Kit for ZSSC3015

CAD Models for IS61C1024L-15KI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS61C1024L-15KI by Integrated Silicon Solution Inc

IS61C1024L-15KI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.00075 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS61C1024L-15KI
    Integrated Silicon Solution Inc
    Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for IS61C1024L-15KI

This table gives cross-reference parts and alternative options found for IS61C1024L-15KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024L-15KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT61024-15J4C Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Force Technologies Ltd IS61C1024L-15KI vs FT61024-15J4C
71024S15YGI SOJ-32, Tube Integrated Device Technology Inc IS61C1024L-15KI vs 71024S15YGI
IDT71024S15YG8 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IS61C1024L-15KI vs IDT71024S15YG8
AS7C1024B-15JCN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Alliance Semiconductor Corporation IS61C1024L-15KI vs AS7C1024B-15JCN
IDT71024S15YG Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc IS61C1024L-15KI vs IDT71024S15YG
71024S15YI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IS61C1024L-15KI vs 71024S15YI
71024S15YGI8 SOJ-32, Reel Integrated Device Technology Inc IS61C1024L-15KI vs 71024S15YGI8
AS7C1024B-15JI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IS61C1024L-15KI vs AS7C1024B-15JI
IDT71024MS15YGI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc IS61C1024L-15KI vs IDT71024MS15YGI
IDT71024S15YGI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 Integrated Device Technology Inc IS61C1024L-15KI vs IDT71024S15YGI
Part Number Description Manufacturer Compare
71024S15YGI SOJ-32, Tube Integrated Device Technology Inc IS61C1024L-15KI vs 71024S15YGI
AS7C1024B-15JI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Alliance Semiconductor Corporation IS61C1024L-15KI vs AS7C1024B-15JI
MCM6226BBXJ15R2 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC IS61C1024L-15KI vs MCM6226BBXJ15R2
CY7C109AL-15PC Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 Cypress Semiconductor IS61C1024L-15KI vs CY7C109AL-15PC
P4C1024-15J4C Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Pyramid Semiconductor Corporation IS61C1024L-15KI vs P4C1024-15J4C
MCM6226BAWJ15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Motorola Semiconductor Products IS61C1024L-15KI vs MCM6226BAWJ15
IDT71024S15YG8 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IS61C1024L-15KI vs IDT71024S15YG8
CY7C109BL-15ZC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Cypress Semiconductor IS61C1024L-15KI vs CY7C109BL-15ZC
AS7C1024B-15JIN Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 Alliance Memory Inc IS61C1024L-15KI vs AS7C1024B-15JIN
AS7C1024B-15JI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Alliance Memory Inc IS61C1024L-15KI vs AS7C1024B-15JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS61C1024L-15KI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS61C1024L-15KI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS61C1024L-15KI would you like to use for your alert(s)?
  • Please alert me when IS61C1024L-15KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS61C1024L-15KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS61C1024L-15KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS61C1024L-15KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS61C1024L-15KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS61C1024L-15KI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: