Part Details for MCM6226BBXJ15R2 by Motorola Mobility LLC
Overview of MCM6226BBXJ15R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6226BBXJ15R2
MCM6226BBXJ15R2 CAD Models
MCM6226BBXJ15R2 Part Data Attributes
|
MCM6226BBXJ15R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6226BBXJ15R2
Motorola Mobility LLC
128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6226BBXJ15R2
This table gives cross-reference parts and alternative options found for MCM6226BBXJ15R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6226BBXJ15R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM6226BAWJ15 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | MCM6226BBXJ15R2 vs MCM6226BAWJ15 |
MCM6226BBXJ15R2 | Freescale Semiconductor | Check for Price | IC,SRAM,128KX8,CMOS,SOJ,32PIN,PLASTIC | MCM6226BBXJ15R2 vs MCM6226BBXJ15R2 |
MT5C1008DJ-15 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | MCM6226BBXJ15R2 vs MT5C1008DJ-15 |
MCM6226BWJ15 | Motorola Mobility LLC | Check for Price | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | MCM6226BBXJ15R2 vs MCM6226BWJ15 |
MCM6226BBXJ15 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | MCM6226BBXJ15R2 vs MCM6226BBXJ15 |
MCM6226BAWJ15 | Motorola Mobility LLC | Check for Price | 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.400 INCH, SOJ-32 | MCM6226BBXJ15R2 vs MCM6226BAWJ15 |