Part Details for IS49NLC18160-25EB by Integrated Silicon Solution Inc
Overview of IS49NLC18160-25EB by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS49NLC18160-25EB
IS49NLC18160-25EB CAD Models
IS49NLC18160-25EB Part Data Attributes
|
IS49NLC18160-25EB
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS49NLC18160-25EB
Integrated Silicon Solution Inc
DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 11 X 18.50 MM, FBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 2.5 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B144 | |
Length | 18.5 mm | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Supply Current-Max | 0.98 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for IS49NLC18160-25EB
This table gives cross-reference parts and alternative options found for IS49NLC18160-25EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS49NLC18160-25EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS49NLC18160-25EBLI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLC18160-25EBLI |
IS49NLC18160-25B | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLC18160-25B |
MT49H16M18SJ-25:B | DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | IS49NLC18160-25EB vs MT49H16M18SJ-25:B |
IS49NLS18160-25EBLI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLS18160-25EBLI |
IS49NLS18160-25EBI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLS18160-25EBI |
IS49NLC18160-25BL | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLC18160-25BL |
IS49NLS18160-25BL | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLS18160-25BL |
IS49NLS18160-25EB | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLS18160-25EB |
IS49NLS18160-25BI | DDR DRAM, 16MX18, 2.5ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 | Integrated Silicon Solution Inc | IS49NLC18160-25EB vs IS49NLS18160-25BI |
MT49H16M18SJ-25IT:B | DDR DRAM, 16MX18, CMOS, PBGA144, LEAD FREE, FBGA-144 | Micron Technology Inc | IS49NLC18160-25EB vs MT49H16M18SJ-25IT:B |