Memory
IS46TR16640A-187FBLA2
Integrated Silicon Solution Inc
Description: DDR DRAM, 64MX16, 13.125ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-96

Overview of IS46TR16640A-187FBLA2 by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IS46TR16640A-187FBLA2 by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS46TR16640A-187FBLA2 by Integrated Silicon Solution Inc

IS46TR16640A-187FBLA2
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA96,9X16,32
Pin Count
96
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
13.125 ns
Additional Feature
AUTO SELF REFRESH MODE, ALSO OPERATES AT 1.35 V NOMINAL SUPPLY
Clock Frequency-Max (fCLK)
533 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B96
Length
13 mm
Memory Density
1073741824 bit
Memory IC Type
DDR3 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA96,9X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
4,8
Standby Current-Max
0.015 A
Supply Current-Max
0.27 mA
Supply Voltage-Max (Vsup)
1.575 V
Supply Voltage-Min (Vsup)
1.425 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. IS46TR16640A-187FBLA2
    Integrated Silicon Solution Inc
    DDR DRAM, 64MX16, 13.125ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-96
    VS

Alternate Parts for IS46TR16640A-187FBLA2

This table gives cross-reference parts and alternative options found for IS46TR16640A-187FBLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS46TR16640A-187FBLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS46TR16640A-187FBLA1 DDR DRAM, 64MX16, 13.125ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-96 Integrated Silicon Solution Inc IS46TR16640A-187FBLA2 vs IS46TR16640A-187FBLA1
Part Number Description Manufacturer Compare
EDJ1116BABG-AC-E DDR DRAM, 64MX16, 0.3ns, CMOS, PBGA96, ROHS COMPLIANT, FBGA-96 Elpida Memory Inc IS46TR16640A-187FBLA2 vs EDJ1116BABG-AC-E
IS46TR16640A-187FBLA1 DDR DRAM, 64MX16, 13.125ns, CMOS, PBGA96, 9 X 13 MM, 0.80 MM PITCH, LEAD FREE, FBGA-96 Integrated Silicon Solution Inc IS46TR16640A-187FBLA2 vs IS46TR16640A-187FBLA1
H5TQ1G63BFR-G7C DDR DRAM, 64MX16, 20ns, CMOS, PBGA96, HALOGEN FREE & ROHS COMPLIANT, FPBGA-96 SK Hynix Inc IS46TR16640A-187FBLA2 vs H5TQ1G63BFR-G7C
MT41K64M16JT-15E:F DDR DRAM, 64MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc IS46TR16640A-187FBLA2 vs MT41K64M16JT-15E:F
EDJ1116BABG-8C-E DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA96, ROHS COMPLIANT, FBGA-96 Elpida Memory Inc IS46TR16640A-187FBLA2 vs EDJ1116BABG-8C-E
H5TQ1G63AFPR-G7C DDR DRAM, 64MX16, 0.3ns, CMOS, PBGA96, HALOGEN FREE, FPBGA-96 SK Hynix Inc IS46TR16640A-187FBLA2 vs H5TQ1G63AFPR-G7C
EDJ1116BASE-8A-E DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA96, ROHS COMPLIANT, FBGA-96 Elpida Memory Inc IS46TR16640A-187FBLA2 vs EDJ1116BASE-8A-E
K4B1G1646G-BCH90 DDR DRAM, 64MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 Samsung Semiconductor IS46TR16640A-187FBLA2 vs K4B1G1646G-BCH90
NT5CC64M16DP-CF DDR DRAM, 64MX16, 0.255ns, CMOS, PBGA96, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WBGA-96 Nanya Technology Corporation IS46TR16640A-187FBLA2 vs NT5CC64M16DP-CF
EDJ1116BABG-AG-E DDR DRAM, 64MX16, 0.3ns, CMOS, PBGA96, ROHS COMPLIANT, FBGA-96 Elpida Memory Inc IS46TR16640A-187FBLA2 vs EDJ1116BABG-AG-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS46TR16640A-187FBLA2 by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS46TR16640A-187FBLA2 by Integrated Silicon Solution Inc

  • Please alert me when IS46TR16640A-187FBLA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS46TR16640A-187FBLA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS46TR16640A-187FBLA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS46TR16640A-187FBLA2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS46TR16640A-187FBLA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS46TR16640A-187FBLA2 by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: