IS43R86400F-5TL
Integrated Silicon Solution Inc
Description: DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66

Overview of IS43R86400F-5TL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS43R86400F-5TL by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y1344
Newark 512M, 2.5V, Ddr, 64Mx8, 200Mhz, 66 Pin Tsop Ii (400 Mil) Rohs |Integrated Silicon Solution (Issi) IS43R86400F-5TL RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.6300
  • 250 $3.0300
  • 500 $2.9400
$2.9400 / $3.6300 Buy Now
DISTI # 706-1552-ND
DigiKey IC DRAM 512MBIT PAR 66TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray 303
In Stock
  • 1 $4.6800
  • 10 $4.2450
  • 25 $4.1524
  • 40 $4.1300
  • 108 $3.7031
  • 324 $3.6897
  • 540 $3.5548
  • 972 $3.3796
$3.3796 / $4.6800 Buy Now
DISTI # IS43R86400F-5TL
Avnet Americas DRAM Chip DDR SDRAM 512M-Bit 64Mx8 200MHz 5ns Speed 2.5V/2.6V 0 to 70?C 66-Pin TSOP-II - Trays (Alt: IS43R86400F-5TL) RoHS: Compliant Min Qty: 324 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Tray 0
  • 324 $3.7075
$3.7075 Buy Now
DISTI # 870-IS43R86400F-5TL
Mouser Electronics DRAM 512M 64Mx8 200MHz DDR 2.5V RoHS: Compliant 303
  • 1 $4.6000
  • 10 $4.1300
  • 108 $3.6400
  • 216 $3.6200
  • 540 $3.3700
  • 1,080 $3.3200
$3.3200 / $4.6000 Buy Now

CAD Models for IS43R86400F-5TL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43R86400F-5TL by Integrated Silicon Solution Inc

IS43R86400F-5TL
Integrated Silicon Solution Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Package Description
TSOP2,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G66
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. IS43R86400F-5TL
    Integrated Silicon Solution Inc
    DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66
    VS

Alternate Parts for IS43R86400F-5TL

This table gives cross-reference parts and alternative options found for IS43R86400F-5TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R86400F-5TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43R86400F-5TLI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-5TLI
IS43R86400F-5TL-TR DDR DRAM, Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-5TL-TR
Part Number Description Manufacturer Compare
IS43R86400F-5TLI-TR DDR DRAM, Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-5TLI-TR
IS43R86400F-6TLI-TR DDR DRAM, Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-6TLI-TR
IS43R86400F-5TLI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-5TLI
IS43R86400F-6TLI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-6TLI
IS43R86400F-6BLI-TR DDR DRAM, Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-6BLI-TR
IS43R86400F-6BLI DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-6BLI
IS43R86400F-6BL DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-6BL
IS43R86400F-5BLI DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-5BLI
IS43R86400F-5BL DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-5BL
IS43R86400F-6BL-TR DDR DRAM, Integrated Silicon Solution Inc IS43R86400F-5TL vs IS43R86400F-6BL-TR

Related Parts for IS43R86400F-5TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43R86400F-5TL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43R86400F-5TL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43R86400F-5TL would you like to use for your alert(s)?
  • Please alert me when IS43R86400F-5TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43R86400F-5TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43R86400F-5TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43R86400F-5TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43R86400F-5TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43R86400F-5TL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: