Part Details for IS43R86400F-5TLI-TR by Integrated Silicon Solution Inc
Overview of IS43R86400F-5TLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43R86400F-5TLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1347
|
Newark | 512M, 2.5V, Ddr, 64Mx8, 200Mhz, 66 Pin Tsop Ii (400 Mil) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS43R86400F-5TLI-TR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1900 | Buy Now |
DISTI #
IS43R86400F-5TLI-TR-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 1500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0680 | Buy Now |
DISTI #
IS43R86400F-5TLI-T
|
Avnet Americas | DDR SDRAM 512Mb 64Mx8 200MHz 2.5V/2.6V 5ns 66-Pin TSOP-II T/R - Tape and Reel (Alt: IS43R86400F-5TLI-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.5202 | Buy Now |
DISTI #
870-43R86400F5TLITR
|
Mouser Electronics | DRAM 512M, 25V, DDR, 64Mx8, 200MHz, 66 pin TSOP II (400 mil) RoHS, IT, T&R RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
DISTI #
IS43R86400F-5TLI-TR
|
Avnet Silica | (Alt: IS43R86400F-5TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS43R86400F-5TLI-TR
IS43R86400F-5TLI-TR CAD Models
IS43R86400F-5TLI-TR Part Data Attributes
|
IS43R86400F-5TLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R86400F-5TLI-TR
Integrated Silicon Solution Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS43R86400F-5TLI-TR
This table gives cross-reference parts and alternative options found for IS43R86400F-5TLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R86400F-5TLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R86400F-5TLI | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | IS43R86400F-5TLI-TR vs IS43R86400F-5TLI |
IS43R86400E-5TLI | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | IS43R86400F-5TLI-TR vs IS43R86400E-5TLI |
SCX25D512800AF-7AX | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS43R86400F-5TLI-TR vs SCX25D512800AF-7AX |
IS43R86400E-5TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | IS43R86400F-5TLI-TR vs IS43R86400E-5TL |