Part Details for IS42SM32800D-6BLI by Integrated Silicon Solution Inc
Overview of IS42SM32800D-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42SM32800D-6BLI
IS42SM32800D-6BLI CAD Models
IS42SM32800D-6BLI Part Data Attributes
|
IS42SM32800D-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42SM32800D-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, BGA-90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42SM32800D-6BLI
This table gives cross-reference parts and alternative options found for IS42SM32800D-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42SM32800D-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S32800G-7BLA2 | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42SM32800D-6BLI vs IS45S32800G-7BLA2 |
IS45S32800D-7BLA2 | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90 | Integrated Silicon Solution Inc | IS42SM32800D-6BLI vs IS45S32800D-7BLA2 |
EDS2732AABB-60-E | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Elpida Memory Inc | IS42SM32800D-6BLI vs EDS2732AABB-60-E |
EDS2732AABB-60L-E | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Elpida Memory Inc | IS42SM32800D-6BLI vs EDS2732AABB-60L-E |
EDS2732AABH-60-E | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 | Elpida Memory Inc | IS42SM32800D-6BLI vs EDS2732AABH-60-E |
IS42SM32800D-7BLI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MINI, BGA-90 | Integrated Silicon Solution Inc | IS42SM32800D-6BLI vs IS42SM32800D-7BLI |
EDS2532AABB-7AL-E | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Elpida Memory Inc | IS42SM32800D-6BLI vs EDS2532AABB-7AL-E |
H57V2622GMR-60L | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.10 MM HEIGHT, 0.80 MM, ROHS COMPLIANT, FBGA-90 | SK Hynix Inc | IS42SM32800D-6BLI vs H57V2622GMR-60L |
W9825G2DB75I | 2MX32 SYNCHRONOUS DRAM, 5.4ns, PBGA90, 8 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFPGA-90 | Winbond Electronics Corp | IS42SM32800D-6BLI vs W9825G2DB75I |
IS42SM32800D-75BLI | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, MO-207, FBGA-90 | Integrated Silicon Solution Inc | IS42SM32800D-6BLI vs IS42SM32800D-75BLI |