Part Details for IS42SM32400G-6BLI by Integrated Silicon Solution Inc
Overview of IS42SM32400G-6BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS42SM32400G-6BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42SM32400G-6BLI-ND
|
DigiKey | IC DRAM 128MBIT PAR 90TFBGA Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for IS42SM32400G-6BLI
IS42SM32400G-6BLI CAD Models
IS42SM32400G-6BLI Part Data Attributes
|
IS42SM32400G-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42SM32400G-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH, ALSO OPERATES AT 2.5V, 1.8V SUPPLY | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.115 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42SM32400G-6BLI
This table gives cross-reference parts and alternative options found for IS42SM32400G-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42SM32400G-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M12L128324A-6BG | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 13 X 8 MM, LEAD FREE, FBGA-90 | Elite Semiconductor Memory Technology Inc | IS42SM32400G-6BLI vs M12L128324A-6BG |
MT48LC4M32B2B5-8XTES:G | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 | Micron Technology Inc | IS42SM32400G-6BLI vs MT48LC4M32B2B5-8XTES:G |
MT48LC4M32B2F5-7ES:G | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 | Micron Technology Inc | IS42SM32400G-6BLI vs MT48LC4M32B2F5-7ES:G |
MT48LC4M32B2B5-7AT | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | IS42SM32400G-6BLI vs MT48LC4M32B2B5-7AT |
IS42VM32400G-6BLI | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 | Integrated Silicon Solution Inc | IS42SM32400G-6BLI vs IS42VM32400G-6BLI |
MT48LC4M32B2F5-7AT | 4MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, (8 X 13) MM, PLASTIC, VFBGA-90 | Micron Technology Inc | IS42SM32400G-6BLI vs MT48LC4M32B2F5-7AT |