-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1268
|
Newark | 128M, 3.3V, Sdram, 8Mx16, 166Mhz, 54 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS42S16800F-6TLI RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IS42S16800F-6TLI
|
Avnet Americas | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II - Trays (Alt: IS42S16800F-6TLI) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1080 Partner Stock |
|
$2.6221 / $3.2518 | Buy Now |
DISTI #
870-IS42S16800F-6TLI
|
Mouser Electronics | DRAM 128M 8Mx16 166Mhz SDR SDRAM, 3.3V RoHS: Compliant | 2236 |
|
$2.1000 / $3.0500 | Buy Now |
|
Quest Components | 1347 |
|
$3.9945 / $7.9890 | Buy Now | |
|
Rochester Electronics | IS42S16800 - 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1080 |
|
$2.8400 / $3.3400 | Buy Now |
DISTI #
42S16800F-6TLI
|
TME | IC: DRAM memory, 128MbDRAM, 2Mx16bitx4, 166MHz, 6ns, TSOP54 II Min Qty: 1 | 108 |
|
$3.6400 / $5.5000 | Buy Now |
DISTI #
IS42S16800F-6TLI
|
Avnet Silica | DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II (Alt: IS42S16800F-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | Silica - 216 |
|
Buy Now | |
|
New Advantage Corporation | 128M, 3.3V, SDRAM, 8MX16, 166MHZ, 54 PIN TSOP II (400 MIL) RoHS: Compliant Min Qty: 1 Package Multiple: 108 | 216 |
|
$3.5500 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16800F-6TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16800F-6TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for IS42S16800F-6TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800F-6TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16800F-6TLA1 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 | Integrated Silicon Solution Inc | IS42S16800F-6TLI vs IS45S16800F-6TLA1 |