Part Details for IS42S16400J-6BLI-TR by Integrated Silicon Solution Inc
Overview of IS42S16400J-6BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for IS42S16400J-6BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1691
|
Newark | 64M, 3.3V, Sdram, 4Mx16, 166 Mhz, 54 Ball Bga (8Mm X 8Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS42S16400J-6BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 / $1.7800 | Buy Now |
DISTI #
IS42S16400J-6BLI-TR-ND
|
DigiKey | IC DRAM 64MBIT PARALLEL 54TFBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.7680 | Buy Now |
DISTI #
IS42S16400J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42S16400J-6BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4125 / $1.7289 | Buy Now |
DISTI #
870-42S16400J6BLITR
|
Mouser Electronics | DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R RoHS: Compliant | 4174 |
|
$2.3500 / $3.4200 | Buy Now |
|
Rochester Electronics | IS42S16400 - 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm), RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$2.5300 / $2.9700 | Buy Now |
DISTI #
IS42S16400J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 64M-Bit 4M x 16 3.3V 54-Pin TFBGA T/R - Tape and Reel (Alt: IS42S16400J-6BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4125 / $1.7289 | Buy Now |
|
Ameya Holding Limited | IC DRAM 64M PARALLEL 54TFBGA | 1585 |
|
RFQ | |
DISTI #
IS42S16400J-6BLI-TR
|
Avnet Asia | DRAM Chip SDRAM 64M-Bit 4M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS42S16400J-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.9900 / $1.0450 | Buy Now |
DISTI #
IS42S16400J-6BLI-TR
|
Avnet Silica | DRAM Chip SDRAM 64M-Bit 4M x 16 3.3V 54-Pin TFBGA T/R (Alt: IS42S16400J-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRAM 64MBIT PARALLEL 54TFBGA | 1840 |
|
RFQ |
Part Details for IS42S16400J-6BLI-TR
IS42S16400J-6BLI-TR CAD Models
IS42S16400J-6BLI-TR Part Data Attributes:
|
IS42S16400J-6BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16400J-6BLI-TR
Integrated Silicon Solution Inc
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PBGA54,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA54,9X9,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |