Part Details for IS42S16100F-6TLI by Integrated Silicon Solution Inc
Overview of IS42S16100F-6TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42S16100F-6TLI
IS42S16100F-6TLI CAD Models
IS42S16100F-6TLI Part Data Attributes
|
IS42S16100F-6TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16100F-6TLI
Integrated Silicon Solution Inc
Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS42S16100F-6TLI
This table gives cross-reference parts and alternative options found for IS42S16100F-6TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16100F-6TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY57V161610DTC-6 | SK Hynix Inc | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | IS42S16100F-6TLI vs HY57V161610DTC-6 |
K4S161622H-UC600 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-50 | IS42S16100F-6TLI vs K4S161622H-UC600 |
W981616CH-7 | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | IS42S16100F-6TLI vs W981616CH-7 |
K4S161622D-TP60 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | IS42S16100F-6TLI vs K4S161622D-TP60 |
IS42S16100C1-6TL-TR | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-50 | IS42S16100F-6TLI vs IS42S16100C1-6TL-TR |
AS4LC1M16S0-7TC | Alliance Semiconductor Corporation | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | IS42S16100F-6TLI vs AS4LC1M16S0-7TC |
W9816G6CH-5 | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | IS42S16100F-6TLI vs W9816G6CH-5 |
K4S161622H-TC700 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | IS42S16100F-6TLI vs K4S161622H-TC700 |
V54C316162VCT-6 | Mosel Vitelic Corporation | Check for Price | 1M X 16 SYNCHRONOUS DRAM, 5.5 ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | IS42S16100F-6TLI vs V54C316162VCT-6 |
IS42S16100F-7TLI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 1MX16, 5.5ns, CMOS, PDSO50, 0.400 INCH, LEAD FREE, TSOP2-50 | IS42S16100F-6TLI vs IS42S16100F-7TLI |