Part Details for IS41C16257-45T by Integrated Silicon Solution Inc
Overview of IS41C16257-45T by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Part Details for IS41C16257-45T
IS41C16257-45T CAD Models
IS41C16257-45T Part Data Attributes
|
IS41C16257-45T
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS41C16257-45T
Integrated Silicon Solution Inc
Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, PLASTIC, TSOP2-44/40 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS41C16257-45T
This table gives cross-reference parts and alternative options found for IS41C16257-45T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS41C16257-45T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NN514260AJ-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | IS41C16257-45T vs NN514260AJ-45 |
NN514260LJ-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | IS41C16257-45T vs NN514260LJ-45 |
V53C16256HT45I | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mosel Vitelic Corporation | IS41C16257-45T vs V53C16256HT45I |
NN514170LJ-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | IS41C16257-45T vs NN514170LJ-45 |
NN514260ALTT-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | IS41C16257-45T vs NN514260ALTT-45 |
IS41C16257-45KL | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, MS-027, PLASTIC, SOJ-40 | Integrated Silicon Solution Inc | IS41C16257-45T vs IS41C16257-45KL |
IS41C16257-45KI | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MS-027, SOJ-40 | Integrated Silicon Solution Inc | IS41C16257-45T vs IS41C16257-45KI |
NN514260ATT-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | IS41C16257-45T vs NN514260ATT-45 |
NN514170LTT-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | IS41C16257-45T vs NN514170LTT-45 |
NN514260ALJ-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | IS41C16257-45T vs NN514260ALJ-45 |