Part Details for NN514170LTT-45 by United Microelectronics Corporation
Overview of NN514170LTT-45 by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NN514170LTT-45
NN514170LTT-45 CAD Models
NN514170LTT-45 Part Data Attributes
|
NN514170LTT-45
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NN514170LTT-45
United Microelectronics Corporation
Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON STEEL SEMICONDUCTOR CORP | |
Package Description | TSOP, TSOP40/44,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 45 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | YES | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for NN514170LTT-45
This table gives cross-reference parts and alternative options found for NN514170LTT-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NN514170LTT-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NN514260LJ-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | NN514170LTT-45 vs NN514260LJ-45 |
NN514260ATT-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | NN514170LTT-45 vs NN514260ATT-45 |
IS41C16257-45KLI | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, MS-027, PLASTIC, SOJ-40 | Integrated Silicon Solution Inc | NN514170LTT-45 vs IS41C16257-45KLI |
NN514260ALTT-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | NN514170LTT-45 vs NN514260ALTT-45 |
NN514260AJ-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | NN514170LTT-45 vs NN514260AJ-45 |
IS41C16257-45KL | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, MS-027, PLASTIC, SOJ-40 | Integrated Silicon Solution Inc | NN514170LTT-45 vs IS41C16257-45KL |
NN514170J-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | NN514170LTT-45 vs NN514170J-45 |
IS41C16257-45KI | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, MS-027, SOJ-40 | Integrated Silicon Solution Inc | NN514170LTT-45 vs IS41C16257-45KI |
IS41C16257-45TL | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44/40 | Integrated Silicon Solution Inc | NN514170LTT-45 vs IS41C16257-45TL |
NN514260ALJ-45 | Fast Page DRAM, 256KX16, 45ns, CMOS, PDSO40 | United Microelectronics Corporation | NN514170LTT-45 vs NN514260ALJ-45 |