Part Details for IS31IO7328-QFLS4-TR by Lumissil Microsystems
Overview of IS31IO7328-QFLS4-TR by Lumissil Microsystems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS31IO7328-QFLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS31IO7328-QFLS4-TR-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16QFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 / $0.4922 | Buy Now |
DISTI #
IS31IO7328-QFLS4-T
|
Avnet Americas | Multi-function I/O Driver, QFN-16 (3.0mm x 3.0mm), T&R (Alt: IS31IO7328-QFLS4-T) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4400 / $0.4900 | Buy Now |
DISTI #
870-31IO7328QFLS4TR
|
Mouser Electronics | Interface - I/O Expanders Multi-function I/O Drvr RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
IS31IO7328-QFLS4-TR
|
EBV Elektronik | Multi-function I/O Driver, QFN-16 (3.0mm x 3.0mm), T&R (Alt: IS31IO7328-QFLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31IO7328-QFLS4-TR
IS31IO7328-QFLS4-TR CAD Models
IS31IO7328-QFLS4-TR Part Data Attributes
|
IS31IO7328-QFLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31IO7328-QFLS4-TR
Lumissil Microsystems
Buffer/Inverter Based Peripheral Driver, LEAD FREE, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Lumissil Microsystems | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |