Part Details for IS31FL3732-QFLS2 by Integrated Silicon Solution Inc
Overview of IS31FL3732-QFLS2 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Part Details for IS31FL3732-QFLS2
IS31FL3732-QFLS2 CAD Models
IS31FL3732-QFLS2 Part Data Attributes
|
IS31FL3732-QFLS2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3732-QFLS2
Integrated Silicon Solution Inc
LED Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | HQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Segments | 144 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 1 MHz |
Alternate Parts for IS31FL3732-QFLS2
This table gives cross-reference parts and alternative options found for IS31FL3732-QFLS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3732-QFLS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31FL3737-QFLS4-TR | LED Driver, | Integrated Silicon Solution Inc | IS31FL3732-QFLS2 vs IS31FL3737-QFLS4-TR |
IS31FL3731C-SALS2 | LED Driver, 144-Segment, PDSO28, SSOP-28 | Lumissil Microsystems | IS31FL3732-QFLS2 vs IS31FL3731C-SALS2 |
IS31FL3731C-QFLS2-TR | LED Driver, 144-Segment, QFN-28 | Lumissil Microsystems | IS31FL3732-QFLS2 vs IS31FL3731C-QFLS2-TR |
IS31FL3731-SALS2 | LED Driver, 144-Segment, PDSO28, | Lumissil Microsystems | IS31FL3732-QFLS2 vs IS31FL3731-SALS2 |
IS31FL3731-SALS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31FL3732-QFLS2 vs IS31FL3731-SALS2-TR |
IS31FL3731-QFLS2-TR | LED Driver, | Integrated Silicon Solution Inc | IS31FL3732-QFLS2 vs IS31FL3731-QFLS2-TR |
IS31FL3737-QFLS4-TR | LED Driver, 144-Segment, | Lumissil Microsystems | IS31FL3732-QFLS2 vs IS31FL3737-QFLS4-TR |
IS31FL3731-QFLS2-TR | LED Driver, 144-Segment, QFN-28 | Lumissil Microsystems | IS31FL3732-QFLS2 vs IS31FL3731-QFLS2-TR |