Part Details for IS31FL3731C-SALS2 by Lumissil Microsystems
Overview of IS31FL3731C-SALS2 by Lumissil Microsystems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS31FL3731C-SALS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS31FL3731C-SALS2
|
EBV Elektronik | AUDIO MODULATED 144 DOT LED DRIVER, SSOP-28 (10MM X 7.8MM),TUBE (Alt: IS31FL3731C-SALS2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS31FL3731C-SALS2
IS31FL3731C-SALS2 CAD Models
IS31FL3731C-SALS2 Part Data Attributes
|
IS31FL3731C-SALS2
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31FL3731C-SALS2
Lumissil Microsystems
LED Driver, 144-Segment, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumissil Microsystems | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Segments | 144 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for IS31FL3731C-SALS2
This table gives cross-reference parts and alternative options found for IS31FL3731C-SALS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3731C-SALS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31FL3731-SALS2-TR | LED Driver, 144-Segment, PDSO28, | Lumissil Microsystems | IS31FL3731C-SALS2 vs IS31FL3731-SALS2-TR |