-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radiation Hardened 8-Channel Source Driver, SBDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS1-2981RH-8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IS1-2981RH-8
Renesas Electronics Corporation
Radiation Hardened 8-Channel Source Driver, SBDIP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SBDIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Manufacturer Package Code | D18.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-CDIP-T18 | |
JESD-609 Code | e4 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 80 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 11 µs | |
Turn-on Time | 2 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IS1-2981RH-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS1-2981RH-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0052001QVX | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | IS1-2981RH-8 vs 5962R0052001QVX |
5962R0052001VVC | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18 | Intersil Corporation | IS1-2981RH-8 vs 5962R0052001VVC |
5962R0052001QVC | 8 CHANNEL, BUF OR INV BASED PRPHL DRVR, CDIP18, GREEN, CERAMIC, SIDE BRAZED, DIP-18 | Intersil Corporation | IS1-2981RH-8 vs 5962R0052001QVC |
5962R0052001VVX | Buffer/Inverter Based Peripheral Driver, CDIP18 | Renesas Electronics Corporation | IS1-2981RH-8 vs 5962R0052001VVX |