Part Details for IRU431LCL3TR by International Rectifier
Overview of IRU431LCL3TR by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRU431LCL3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3 | 43 |
|
$0.3600 / $0.4320 | Buy Now |
Part Details for IRU431LCL3TR
IRU431LCL3TR CAD Models
IRU431LCL3TR Part Data Attributes
|
IRU431LCL3TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU431LCL3TR
International Rectifier
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE OUTPUT FROM 1.24V TO 15V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.259 V | |
Output Voltage-Min | 1.221 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 138.249 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for IRU431LCL3TR
This table gives cross-reference parts and alternative options found for IRU431LCL3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU431LCL3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041BEX3-1.2+T | Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN | Maxim Integrated Products | IRU431LCL3TR vs LM4041BEX3-1.2+T |
TL431QPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | IRU431LCL3TR vs TL431QPKG3 |
ADR5044BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout) | Analog Devices Inc | IRU431LCL3TR vs ADR5044BRTZ-R2 |
TL4050B50IDBZRQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | IRU431LCL3TR vs TL4050B50IDBZRQ1 |
ADR5041BRTZ-R2 | Precision Micropower Shunt Mode Voltage Reference Applications (2.5 Vout) | Analog Devices Inc | IRU431LCL3TR vs ADR5041BRTZ-R2 |
LM4041DYM3-1.2TR | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | IRU431LCL3TR vs LM4041DYM3-1.2TR |
TL4050C41IDBZTQ1 | 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | IRU431LCL3TR vs TL4050C41IDBZTQ1 |
TL4050B50QDBZR | Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | IRU431LCL3TR vs TL4050B50QDBZR |
TL431BQPKG3 | Adjustable precision shunt regulator 3-SOT-89 -40 to 125 | Texas Instruments | IRU431LCL3TR vs TL431BQPKG3 |
SPX1004M1-1-2/TR | Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN | Exar Corporation | IRU431LCL3TR vs SPX1004M1-1-2/TR |